5962-9951801HXC
vs
AFL27012DX/CH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ADVANCED ANALOG
INFINEON TECHNOLOGIES AG
Package Description
,
HERMETIC SEALED PACKAGE-12
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
400 V
400 V
Input Voltage-Min
160 V
160 V
Input Voltage-Nom
270 V
270 V
JESD-30 Code
R-XDFM-F12
R-XDMA-F12
JESD-609 Code
e4
e0
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
12
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Total Power Output-Max
96 W
66 W
Trim/Adjustable Output
YES
YES
Base Number Matches
2
2
Rohs Code
No
Load Regulation-Max
1%
Output Current-Max
6.4 A
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Package Code
DMA
Package Equivalence Code
FLANGE MT,1.5X3.0
Screening Level
MIL-PRF-38534 Class H
Compare 5962-9951801HXC with alternatives
Compare AFL27012DX/CH with alternatives