AFL27012DX/HB vs 5962-9951801HXA feature comparison

AFL27012DX/HB International Rectifier

Buy Now Datasheet

5962-9951801HXA Advanced Analog

Buy Now
Pbfree Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LAMBDA ADVANCED ANALOG INC ADVANCED ANALOG
Part Package Code MODULE
Package Description , ,
Pin Count 12
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 400 V 400 V
Input Voltage-Min 160 V 160 V
Input Voltage-Nom 270 V 270 V
JESD-30 Code R-XDMA-P12 R-XDFM-F12
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 12.5 V
Output Voltage-Min 10.417 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG FLAT
Terminal Position DUAL DUAL
Total Power Output-Max 66 W 96 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare AFL27012DX/HB with alternatives

Compare 5962-9951801HXA with alternatives