AFL27012DX/HB vs AFL27012DX/ESPBF feature comparison

AFL27012DX/HB International Rectifier

Buy Now Datasheet

AFL27012DX/ESPBF Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LAMBDA ADVANCED ANALOG INC INFINEON TECHNOLOGIES AG
Part Package Code MODULE
Package Description , ,
Pin Count 12
Reach Compliance Code unknown compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 400 V 400 V
Input Voltage-Min 160 V 160 V
Input Voltage-Nom 270 V 270 V
JESD-30 Code R-XDMA-P12 R-XDMA-F12
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 12.5 V 12.12 V
Output Voltage-Min 10.417 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG FLAT
Terminal Position DUAL DUAL
Total Power Output-Max 66 W 66 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Rohs Code Yes
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare AFL27012DX/HB with alternatives