ADUM1402ARWZ-RL
vs
HCPL-900J-000E
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
BROADCOM INC
Part Package Code
SOIC
Package Description
SOIC-16
SOP, SOP16,.4
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8543.70.99.60
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Interface IC Type
INTERFACE CIRCUIT
DIGITAL ISOLATOR
Interface Standard
EIA-232; EIA-422; EIA-485
GENERRAL PURPOSE
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
10.3 mm
10.285 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
105 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
2.65 mm
2.67 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
3 V
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.505 mm
Base Number Matches
1
1
Factory Lead Time
18 Weeks
Additional Feature
ALSO OPERATED AT 5V SUPPLY
Compare ADUM1402ARWZ-RL with alternatives
Compare HCPL-900J-000E with alternatives