ADUM1402ARWZ-RL vs ISO7140FCCDBQR feature comparison

ADUM1402ARWZ-RL Analog Devices Inc

Buy Now Datasheet

ISO7140FCCDBQR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-16 SSOP,
Pin Count 16
Manufacturer Package Code RW-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8543.70.99.60 8542.39.00.01
Samacsys Manufacturer Analog Devices Texas Instruments
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Interface Standard EIA-232; EIA-422; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e4
Length 10.3 mm 4.905 mm
Moisture Sensitivity Level 1 2
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP16,.4 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.65 mm 1.75 mm
Supply Voltage-Max 5.5 V 5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 3.895 mm
Base Number Matches 1 1
Additional Feature ALSO OPERATES WITH 5 V SUPPLY
Number of Channels 4

Compare ADUM1402ARWZ-RL with alternatives

Compare ISO7140FCCDBQR with alternatives