ADP3333ARM-1.5-RL7 vs MAX8860EUA27+ feature comparison

ADP3333ARM-1.5-RL7 Analog Devices Inc

Buy Now Datasheet

MAX8860EUA27+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP8,.19 MINIATURE, MICRO MAX PACKAGE-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.23 V 0.22 V
Dropout Voltage1-Nom 0.14 V 0.155 V
Input Voltage Absolute-Max 16 V 7 V
Input Voltage-Max 12 V 6.5 V
Input Voltage-Min 2.6 V 2.5 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 1.527 V 2.84 V
Output Voltage1-Min 1.473 V 2.7 V
Output Voltage1-Nom 1.5 V 2.77 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.8% 2.5%
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code Yes
Line Regulation-Max 0.0111%
Line Regulation-Max (%/V) 0.1
Load Regulation-Max 0.005%
Load Regulation-Max(%) 0.18%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Time@Peak Reflow Temperature-Max (s) 30

Compare ADP3333ARM-1.5-RL7 with alternatives

Compare MAX8860EUA27+ with alternatives