MAX8860EUA27+
vs
ADP3333ARM-3.3-RL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
TSSOP
Package Description
MINIATURE, MICRO MAX PACKAGE-8
TSSOP,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.22 V
0.23 V
Dropout Voltage1-Nom
0.155 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
12 V
Input Voltage-Min
2.5 V
2.6 V
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Line Regulation-Max
0.0111%
Line Regulation-Max (%/V)
0.1
Load Regulation-Max
0.005%
Load Regulation-Max(%)
0.18%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
2.84 V
3.3594 V
Output Voltage1-Min
2.7 V
3.2406 V
Output Voltage1-Nom
2.77 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2.5%
Width
3 mm
3 mm
Base Number Matches
2
2
Operating Temperature TJ-Min
-40 °C
Compare MAX8860EUA27+ with alternatives
Compare ADP3333ARM-3.3-RL with alternatives