MAX8860EUA27+ vs LP3982IMMX-2.77 feature comparison

MAX8860EUA27+ Maxim Integrated Products

Buy Now Datasheet

LP3982IMMX-2.77 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description MINIATURE, MICRO MAX PACKAGE-8 MSOP-8
Pin Count 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED
Dropout Voltage1-Max 0.22 V 0.22 V
Dropout Voltage1-Nom 0.155 V 0.12 V
Input Voltage Absolute-Max 7 V 6.5 V
Input Voltage-Max 6.5 V 6 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Line Regulation-Max 0.0111% 0.0076%
Line Regulation-Max (%/V) 0.1
Load Regulation-Max 0.005%
Load Regulation-Max(%) 0.18%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 2.84 V 2.8531 V
Output Voltage1-Min 2.7 V 2.6869 V
Output Voltage1-Nom 2.77 V 2.77 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2.5% 3%
Width 3 mm 3 mm
Base Number Matches 2 2
Packing Method TR

Compare MAX8860EUA27+ with alternatives

Compare LP3982IMMX-2.77 with alternatives