Part Details for MAX8860EUA27+ by Maxim Integrated Products
Overview of MAX8860EUA27+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8860EUA27+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8860EUA27+-ND
|
DigiKey | IC REG LIN POS ADJ 300MA 8UMAX Min Qty: 1 Lead time: 22 Weeks Container: Tube |
213 In Stock |
|
$1.3833 / $2.8600 | Buy Now |
|
Chip1Cloud | IC REG LDO 2.77V/ADJ 0.3A 8UMAX | 14900 |
|
RFQ |
Part Details for MAX8860EUA27+
MAX8860EUA27+ CAD Models
MAX8860EUA27+ Part Data Attributes
|
MAX8860EUA27+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8860EUA27+
Maxim Integrated Products
Fixed Positive LDO Regulator, 2.77V, 0.22V Dropout, CMOS, PDSO8, MINIATURE, MICRO MAX PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MINIATURE, MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0111% | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max | 0.005% | |
Load Regulation-Max(%) | 0.18% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.84 V | |
Output Voltage1-Min | 2.7 V | |
Output Voltage1-Nom | 2.77 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for MAX8860EUA27+
This table gives cross-reference parts and alternative options found for MAX8860EUA27+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8860EUA27+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3982IMM-2.77/NOPB | 2.77V FIXED POSITIVE LDO REGULATOR, 0.22V DROPOUT, PDSO8, MSOP-8 | Texas Instruments | MAX8860EUA27+ vs LP3982IMM-2.77/NOPB |
LP3982IMM-2.77 | 2.77V FIXED POSITIVE LDO REGULATOR, 0.22V DROPOUT, PDSO8, MSOP-8 | Texas Instruments | MAX8860EUA27+ vs LP3982IMM-2.77 |
LP3982IMMX-2.77/NOPB | IC VREG 2.77 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MAX8860EUA27+ vs LP3982IMMX-2.77/NOPB |
LP3982IMMX-2.77 | IC VREG 2.77 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | MAX8860EUA27+ vs LP3982IMMX-2.77 |
LP3982IMMX-2.77/NOPB | 2.77V FIXED POSITIVE LDO REGULATOR, 0.22V DROPOUT, PDSO8, MSOP-8 | Texas Instruments | MAX8860EUA27+ vs LP3982IMMX-2.77/NOPB |
MAX8860EUA27+ | Low-Dropout, 300mA Linear Regulator in µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8860EUA27+ vs MAX8860EUA27+ |
MAX8860EUA27 | Fixed Positive LDO Regulator, 2.77V, 0.22V Dropout, CMOS, PDSO8, MINIATURE, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX8860EUA27+ vs MAX8860EUA27 |
LP3982IMM-2.77/NOPB | IC VREG 2.77 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MAX8860EUA27+ vs LP3982IMM-2.77/NOPB |