ADM5180JPZ-REEL vs ADM5180JP-REEL feature comparison

ADM5180JPZ-REEL Analog Devices Inc

Buy Now Datasheet

ADM5180JP-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QLCC QLCC
Package Description QCCJ, PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.505 mm 11.505 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 8
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 550 ns 550 ns
Receiver Number of Bits 8 8
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 5 mA 5 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm 11.505 mm
Base Number Matches 1 2
Output Low Current-Max 0.004 A
Package Equivalence Code LDCC28,.5SQ
Peak Reflow Temperature (Cel) 225

Compare ADM5180JPZ-REEL with alternatives

Compare ADM5180JP-REEL with alternatives