ADM3252EABCZ
vs
ADM1385ARS-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
BGA-44
MO-150AE, SSOP-20
Pin Count
44
20
Manufacturer Package Code
BC-44-1
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
S-PBGA-B44
R-PDSO-G20
JESD-609 Code
e1
e0
Length
12 mm
7.2 mm
Moisture Sensitivity Level
3
Number of Functions
2
2
Number of Terminals
44
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
10 V
5 V
Output Low Current-Max
0.004 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
SSOP
Package Equivalence Code
BGA44,11X11,40
SSOP20,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
1000 ns
1000 ns
Receiver Number of Bits
2
2
Seated Height-Max
1.55 mm
2 mm
Supply Current-Max
75 mA
10 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN LEAD
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Transmit Delay-Max
1200 ns
1200 ns
Width
12 mm
5.3 mm
Base Number Matches
1
2
Part Package Code
SSOP
Technology
CMOS
Compare ADM3252EABCZ with alternatives
Compare ADM1385ARS-REEL7 with alternatives