ADM3252EABCZ
vs
ADM3202ARU-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Package Description
BGA-44
MO-153AB, TSSOP-16
Pin Count
44
16
Manufacturer Package Code
BC-44-1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
S-PBGA-B44
R-PDSO-G16
JESD-609 Code
e1
e0
Length
12 mm
5 mm
Moisture Sensitivity Level
3
1
Number of Functions
2
2
Number of Terminals
44
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
TSSOP
Package Equivalence Code
BGA44,11X11,40
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
1000 ns
Receiver Number of Bits
2
2
Seated Height-Max
1.55 mm
1.2 mm
Supply Current-Max
75 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN LEAD
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Transmit Delay-Max
1200 ns
1200 ns
Width
12 mm
4.4 mm
Base Number Matches
1
2
Part Package Code
TSSOP
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare ADM3252EABCZ with alternatives
Compare ADM3202ARU-REEL7 with alternatives