ADM3202ARWZ-REEL vs ADM3252EABCZ feature comparison

ADM3202ARWZ-REEL Analog Devices Inc

Buy Now Datasheet

ADM3252EABCZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description LEAD FREE, MS-013AA, SOIC-16 BGA-44
Pin Count 16 44
Manufacturer Package Code RW-16 BC-44-1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; TIA-232-E
JESD-30 Code R-PDSO-G16 S-PBGA-B44
JESD-609 Code e3 e1
Length 10.3 mm 12 mm
Moisture Sensitivity Level 1 3
Number of Functions 2 2
Number of Terminals 16 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.004 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LBGA
Package Equivalence Code SOP16,.4 BGA44,11X11,40
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1000 ns 1000 ns
Receiver Number of Bits 2 2
Seated Height-Max 2.65 mm 1.55 mm
Supply Current-Max 12 mA 75 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1200 ns 1200 ns
Width 7.5 mm 12 mm
Base Number Matches 1 1

Compare ADM3202ARWZ-REEL with alternatives

Compare ADM3252EABCZ with alternatives