ADM3072EYRZ vs ISL3150EIBZ-T feature comparison

ADM3072EYRZ Analog Devices Inc

Buy Now Datasheet

ISL3150EIBZ-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC RENESAS ELECTRONICS CORP
Part Package Code SOIC SOICN
Package Description SOIC-8 SOP,
Pin Count 8 14
Manufacturer Package Code R-8 M14.15
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Renesas Electronics
Additional Feature DATA RATES UPTO 250 KBPS
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G8 R-PDSO-G14
JESD-609 Code e3 e3
Length 4.9 mm 8.65 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.001 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Receive Delay-Max 200 ns 150 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 1.5 mA
Supply Voltage-Max 3.63 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transmit Delay-Max 1500 ns 1300 ns
Width 3.9 mm 3.9 mm
Base Number Matches 2 3
Factory Lead Time 26 Weeks, 1 Day

Compare ISL3150EIBZ-T with alternatives