ISL3150EIBZ-T vs SN65LBC182DG4 feature comparison

ISL3150EIBZ-T Intersil Corporation

Buy Now Datasheet

SN65LBC182DG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Part Package Code MSOP, SOIC SOIC
Package Description SOIC-14 SOP, SOP8,.25
Pin Count 10, 14 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard RS-485; RS-422 EIA-485-A; TIA-485-A; ISO 8482
JESD-30 Code R-PDSO-G14 R-PDSO-G8
JESD-609 Code e3 e4
Length 8.65 mm 4.9 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 2.4 V 1.5 V
Output Low Current-Max 0.008 A 0.004 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns 150 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 0.8 mA 30 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 1300 ns 1300 ns
Width 3.9 mm 3.9 mm
Base Number Matches 3 1
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.00005 A
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V

Compare ISL3150EIBZ-T with alternatives

Compare SN65LBC182DG4 with alternatives