ISL3150EIBZ-T
Description: RS-485/RS-422 Differential Transceiver, SOICN, /Reel

Overview of ISL3150EIBZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL3150EIBZ-T7A Renesas Electronics Corporation RS-485/RS-422 Differential Transceiver
ISL3150EIBZ-T Renesas Electronics Corporation RS-485/RS-422 Differential Transceiver
ISL3150EIBZ Renesas Electronics Corporation RS-485/RS-422 Differential Transceiver

Price & Stock for ISL3150EIBZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29M6939
Newark Ic, line Transceiver, bicmos,1 Driver,1 Rcvr, sop,14Pin, plastic Rohs Compliant: Yes |Renesas ISL3150EIBZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.9140
$0.9140 Buy Now
DISTI # ISL3150EIBZ-T-ND
DigiKey IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.0090
  • 5,000 $0.9716
$0.9716 / $1.0090 Buy Now
DISTI # ISL3150EIBZ-T
Avnet Americas Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R - Tape and Reel (Alt: ISL3150EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 12500 Factory Stock
  • 1 $1.7400
$1.7400 Buy Now
DISTI # 968-ISL3150EIBZ-T
Mouser Electronics RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 HI VOD TRANS RoHS: Compliant 0
  • 2,500 $1.0000
  • 5,000 $0.9710
$0.9710 / $1.0000 Order Now
Future Electronics ISL3150 Series 5 V 115 kbps (-40 to +85°C) RS485/422 Transceiver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $0.9800
$0.9800 Buy Now
Flip Electronics Stock 15000
RFQ

CAD Models for ISL3150EIBZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL3150EIBZ-T by Renesas Electronics Corporation

ISL3150EIBZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
14
Manufacturer Package Code
M14.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
150 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1300 ns
Width
3.9 mm
Want to compare parts?
  1. ISL3150EIBZ-T
    Renesas Electronics Corporation
    RS-485/RS-422 Differential Transceiver, SOICN, /Reel
    VS

Alternate Parts for ISL3150EIBZ-T

This table gives cross-reference parts and alternative options found for ISL3150EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3150EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL3150EIBZ Large 3V Output Swing, 16.5kV ESD, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver; MSOP10, SOIC14; Temp Range: -40° to 85°C Intersil Corporation ISL3150EIBZ-T vs ISL3150EIBZ
Part Number Description Manufacturer Compare
SN65LBC182DG4 Half-duplex,15-kV ESD, 1/4 UL Transceiver 8-SOIC -40 to 85 Texas Instruments ISL3150EIBZ-T vs SN65LBC182DG4
ISL3150EIUZ-T7A RS-485/RS-422 Differential Transceiver, MSOP, /Reel Renesas Electronics Corporation ISL3150EIBZ-T vs ISL3150EIUZ-T7A
ISL3150EIUZ RS-485/RS-422 Differential Transceiver, MSOP, /Tube Renesas Electronics Corporation ISL3150EIBZ-T vs ISL3150EIUZ
SN65LBC182D Half-duplex,15-kV ESD, 1/4 UL Transceiver 8-SOIC -40 to 85 Texas Instruments ISL3150EIBZ-T vs SN65LBC182D
SN65LBC182DRG4 Half-duplex,15-kV ESD, 1/4 UL Transceiver 8-SOIC -40 to 85 Texas Instruments ISL3150EIBZ-T vs SN65LBC182DRG4
SN65LBC182DR Half-duplex,15-kV ESD, 1/4 UL Transceiver 8-SOIC -40 to 85 Texas Instruments ISL3150EIBZ-T vs SN65LBC182DR

Related Parts for ISL3150EIBZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL3150EIBZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL3150EIBZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL3150EIBZ-T would you like to use for your alert(s)?
  • Please alert me when ISL3150EIBZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL3150EIBZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL3150EIBZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL3150EIBZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL3150EIBZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL3150EIBZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: