ADG901BCP-500RL7 vs ADG902BCP-500RL7 feature comparison

ADG901BCP-500RL7 Analog Devices Inc

Buy Now Datasheet

ADG902BCP-500RL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Package Description 3 X 3 MM, LFCSP-8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
1dB Compression Point 17 dBm
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 17.99 dBm 17.99 dBm
Insertion Loss-Max 1.25 dB 1.25 dB
Isolation-Min 34 dB
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 8
On Time-Nom 0.0036 µs
Operating Frequency-Max 2500 MHz 2500 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC8,.1,20
Port Termination ABSORPTIVE
Power Supplies 1.8/2.5 V
RF/Microwave Device Type DIVERSITY SWITCH DIVERSITY SWITCH
Surface Mount YES
Technology CMOS
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
VSWR-Max 1.07
Base Number Matches 2 2

Compare ADG901BCP-500RL7 with alternatives

Compare ADG902BCP-500RL7 with alternatives