ADG902BCP-500RL7
vs
ADG902BRM-500RL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Reach Compliance Code
unknown
not_compliant
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
17.99 dBm
17.99 dBm
Insertion Loss-Max
1.25 dB
1.25 dB
JESD-609 Code
e0
e0
Operating Frequency-Max
2500 MHz
2500 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
RF/Microwave Device Type
DIVERSITY SWITCH
DIVERSITY SWITCH
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Base Number Matches
2
2
Package Description
MO-187AA, MSOP-8
ECCN Code
EAR99
HTS Code
8536.50.70.00
1dB Compression Point
17 dBm
Isolation-Min
31 dB
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
On Time-Nom
0.0036 µs
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
Port Termination
REFLECTIVE
Power Supplies
1.8/2.5 V
Surface Mount
YES
Technology
CMOS
VSWR-Max
1.07
Compare ADG902BCP-500RL7 with alternatives
Compare ADG902BRM-500RL7 with alternatives