ADG902BCP-500RL7
vs
ADG901BCPZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Package Description
3 X 3 MM, LFCSP-8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
1dB Compression Point
17 dBm
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
17.99 dBm
17.99 dBm
Insertion Loss-Max
1.25 dB
1.25 dB
Isolation-Min
34 dB
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
On Time-Nom
0.0036 µs
Operating Frequency-Max
2500 MHz
2500 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC8,.1,20
Port Termination
REFLECTIVE
Power Supplies
1.8/2.5 V
RF/Microwave Device Type
DIVERSITY SWITCH
DIVERSITY SWITCH
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
VSWR-Max
1.07
Base Number Matches
2
2
Compare ADG902BCP-500RL7 with alternatives
Compare ADG901BCPZ-REEL7 with alternatives