ADG902BCP-500RL7 vs ADG901BCPZ-500RL7 feature comparison

ADG902BCP-500RL7 Rochester Electronics LLC

Buy Now Datasheet

ADG901BCPZ-500RL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 17.99 dBm 18.06 dBm
Insertion Loss-Max 1.25 dB 1.25 dB
JESD-609 Code e0 e3
Operating Frequency-Max 2500 MHz 2500 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type DIVERSITY SWITCH DIVERSITY SWITCH
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 2 2

Compare ADG902BCP-500RL7 with alternatives

Compare ADG901BCPZ-500RL7 with alternatives