ADG659YRQZ vs MAX4561EUT feature comparison

ADG659YRQZ Analog Devices Inc

Buy Now Datasheet

MAX4561EUT Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP
Package Description QSOP-16 SOT-23, 6 PIN
Pin Count 16
Manufacturer Package Code RQ-16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATE WITH 2 V TO 12 V ALSO OPERATES WITH 5V SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G16 R-PDSO-G6
JESD-609 Code e3 e0
Length 4.9022 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NC
Number of Channels 4 1
Number of Functions 1 1
Number of Terminals 16 6
Off-state Isolation-Nom 90 dB
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 400 Ω 120 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LSSOP
Package Equivalence Code SSOP16,.25 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7526 mm 1.45 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.001 mA
Supply Voltage-Max (Vsup) 6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 110 ns 150 ns
Switch-on Time-Max 490 ns 300 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 1.625 mm
Base Number Matches 1 4

Compare ADG659YRQZ with alternatives

Compare MAX4561EUT with alternatives