ADG659YRQZ
vs
ADG709CRUZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS INC
Part Package Code
SSOP
TSSOP
Package Description
ROHS COMPLIANT, MO-137AB, QSOP-16
TSSOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO OPERATE WITH 2 V TO 12 V
ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4.9022 mm
5 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
-2.75 V
Neg Supply Voltage-Min (Vsup)
-2 V
-2.25 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-2.5 V
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
60 dB
On-state Resistance Match-Nom
1.3 Ω
0.4 Ω
On-state Resistance-Max (Ron)
75 Ω
4.5 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.7526 mm
1.2 mm
Supply Voltage-Max (Vsup)
6 V
2.75 V
Supply Voltage-Min (Vsup)
2 V
2.25 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Switch-off Time-Max
55 ns
15 ns
Switch-on Time-Max
165 ns
25 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3.9116 mm
4.4 mm
Base Number Matches
2
2
Compare ADG659YRQZ with alternatives
Compare ADG709CRUZ-REEL7 with alternatives