MAX4561EUT vs ADG708BRU-REEL feature comparison

MAX4561EUT Maxim Integrated Products

Buy Now Datasheet

ADG708BRU-REEL Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Package Description SOT-23, 6 PIN TSSOP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES WITH 5V SUPPLY ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
Analog IC - Other Type SPDT SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G6 R-PDSO-G16
JESD-609 Code e0 e0
Length 2.9 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 8
Number of Functions 1 1
Number of Terminals 6 16
On-state Resistance-Max (Ron) 120 Ω 4.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 2.75 V
Supply Voltage-Min (Vsup) 2.7 V 2.25 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES YES
Switch-off Time-Max 150 ns 15 ns
Switch-on Time-Max 300 ns 25 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.625 mm 4.4 mm
Base Number Matches 1 2
Part Package Code TSSOP
Pin Count 16
Neg Supply Voltage-Max (Vsup) -2.75 V
Neg Supply Voltage-Min (Vsup) -2.25 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 0.4 Ω
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4561EUT with alternatives

Compare ADG708BRU-REEL with alternatives