ADG659YRQZ vs NLAS5223CMUTAG feature comparison

ADG659YRQZ Rochester Electronics LLC

Buy Now Datasheet

NLAS5223CMUTAG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code SSOP UQFN-10
Package Description ROHS COMPLIANT, MO-137AB, QSOP-16
Pin Count 16
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATE WITH 2 V TO 12 V
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G16
JESD-609 Code e3 e4
Length 4.9022 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 4
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 90 dB
On-state Resistance Match-Nom 1.3 Ω
On-state Resistance-Max (Ron) 75 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.7526 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 55 ns
Switch-on Time-Max 165 ns
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9116 mm
Base Number Matches 2 1
Manufacturer Package Code 488AT
HTS Code 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi

Compare ADG659YRQZ with alternatives

Compare NLAS5223CMUTAG with alternatives