ADG659YRQZ
vs
ISL54057IRUZ-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
INTERSIL CORP
Part Package Code
SSOP
uTQFN
Package Description
QSOP-16
VQCCN, LCC16,.07X.1,16
Pin Count
16
16
Manufacturer Package Code
RQ-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATE WITH 2 V TO 12 V
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PQCC-N16
JESD-609 Code
e3
e3
Length
4.9022 mm
2.6 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Normal Position
NC
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
65 dB
On-state Resistance Match-Nom
2 Ω
0.09 Ω
On-state Resistance-Max (Ron)
400 Ω
0.75 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
VQCCN
Package Equivalence Code
SSOP16,.25
LCC16,.07X.1,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7526 mm
0.55 mm
Signal Current-Max
0.02 A
0.3 A
Supply Current-Max (Isup)
0.001 mA
0.0011 mA
Supply Voltage-Max (Vsup)
6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
1.6 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
110 ns
Switch-on Time-Max
490 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
3.9116 mm
1.8 mm
Base Number Matches
1
1
Compare ADG659YRQZ with alternatives
Compare ISL54057IRUZ-T with alternatives