ISL54057IRUZ-T vs ADG709CRUZ-REEL7 feature comparison

ISL54057IRUZ-T Intersil Corporation

Buy Now Datasheet

ADG709CRUZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS INC
Part Package Code uTQFN TSSOP
Package Description VQCCN, LCC16,.07X.1,16 TSSOP,
Pin Count 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PQCC-N16 R-PDSO-G16
JESD-609 Code e3 e3
Length 2.6 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 65 dB 60 dB
On-state Resistance Match-Nom 0.09 Ω 0.4 Ω
On-state Resistance-Max (Ron) 0.75 Ω 4.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Equivalence Code LCC16,.07X.1,16
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 0.55 mm 1.2 mm
Signal Current-Max 0.3 A
Supply Current-Max (Isup) 0.0011 mA
Supply Voltage-Max (Vsup) 3.6 V 2.75 V
Supply Voltage-Min (Vsup) 1.6 V 2.25 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES YES
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 1.8 mm 4.4 mm
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
Neg Supply Voltage-Max (Vsup) -2.75 V
Neg Supply Voltage-Min (Vsup) -2.25 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Peak Reflow Temperature (Cel) 260
Switch-off Time-Max 15 ns
Switch-on Time-Max 25 ns
Time@Peak Reflow Temperature-Max (s) 40

Compare ISL54057IRUZ-T with alternatives

Compare ADG709CRUZ-REEL7 with alternatives