ADG413BRZ-REEL
vs
HI9P0509-5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOP,
PLASTIC, MS-012-AC, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
not_compliant
Additional Feature
ALSO OPERATE WITH 12V SINGLE SUPPLY
Analog IC - Other Type
SPST
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
-10 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
4
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
68 dB
On-state Resistance-Max (Ron)
35 Ω
400 Ω
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
10 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
145 ns
1000 ns
Switch-on Time-Max
175 ns
1000 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
3.9 mm
Base Number Matches
2
3
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
On-state Resistance Match-Nom
9 Ω
Package Equivalence Code
SOP16,.25
Qualification Status
Not Qualified
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2.4 mA
Switching
BREAK-BEFORE-MAKE
Compare ADG413BRZ-REEL with alternatives
Compare HI9P0509-5 with alternatives