AD824AR-16-REEL
vs
NE5532AD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.4
SOIC-8
Pin Count
16
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
1 µA
Bias Current-Max (IIB) @25C
0.000035 µA
0.8 µA
Common-mode Reject Ratio-Nom
80 dB
100 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-PDSO-G16
R-PDSO-G8
JESD-609 Code
e0
e4
Length
10.3 mm
4.9 mm
Low-Bias
YES
NO
Low-Offset
NO
NO
Micropower
YES
NO
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
2
Number of Terminals
16
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TUBE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.75 mm
Slew Rate-Nom
2 V/us
9 V/us
Supply Current-Max
2.7 mA
16 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2000
10000
Voltage Gain-Min
12000
10000
Width
7.5 mm
3.9 mm
Base Number Matches
2
1
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
70 dB
Input Offset Current-Max (IIO)
0.15 µA
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power
YES
Programmable Power
NO
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Wideband
NO
Compare AD824AR-16-REEL with alternatives
Compare NE5532AD with alternatives