AD824AR-16-REEL vs NE5532AN feature comparison

AD824AR-16-REEL Rochester Electronics LLC

Buy Now Datasheet

NE5532AN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description SOP, PLASTIC, DIP-8
Pin Count 16 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.004 µA 1 µA
Common-mode Reject Ratio-Nom 80 dB 100 dB
Input Offset Voltage-Max 4000 µV 5000 µV
JESD-30 Code R-PDSO-G16 R-PDIP-T8
JESD-609 Code e0 e0
Length 10.3 mm 9.78 mm
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 2
Number of Terminals 16 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 220 NOT SPECIFIED
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 2.65 mm 4.45 mm
Slew Rate-Nom 2 V/us 9 V/us
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 2000 10000
Width 7.5 mm 7.62 mm
Base Number Matches 2 4
Moisture Sensitivity Level NOT SPECIFIED

Compare AD824AR-16-REEL with alternatives