NE5532AD
vs
OP421GS-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-8
SOP, SOP16,.4
Pin Count
8
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1 µA
0.08 µA
Bias Current-Max (IIB) @25C
0.8 µA
0.08 µA
Common-mode Reject Ratio-Min
70 dB
80 dB
Common-mode Reject Ratio-Nom
100 dB
96 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.15 µA
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G16
JESD-609 Code
e4
e0
Length
4.9 mm
10.3 mm
Low-Bias
NO
Low-Offset
NO
NO
Micropower
NO
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
4
Number of Terminals
8
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.65 mm
Slew Rate-Nom
9 V/us
0.5 V/us
Supply Current-Max
16 mA
Supply Voltage Limit-Max
22 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
10000
1900
Voltage Gain-Min
10000
100000
Wideband
NO
Width
3.9 mm
7.5 mm
Base Number Matches
1
1
Slew Rate-Min
0.25 V/us
Compare NE5532AD with alternatives
Compare OP421GS-REEL with alternatives