AD824AR-16-REEL vs OP400HSZ-REEL feature comparison

AD824AR-16-REEL Analog Devices Inc

Buy Now Datasheet

OP400HSZ-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.4 ROHS COMPLIANT, MS-013AA, SOIC-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.000035 µA 0.007 µA
Common-mode Reject Ratio-Nom 80 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 400000 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 10.3 mm 10.3 mm
Low-Bias YES
Low-Offset NO YES
Micropower YES YES
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Slew Rate-Nom 2 V/us 0.15 V/us
Supply Current-Max 2.7 mA 3.1 mA
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2000 500
Voltage Gain-Min 12000 1500000
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code No
Manufacturer Package Code RW-16
Samacsys Manufacturer Analog Devices
Common-mode Reject Ratio-Min 110 dB
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 0.1 V/us
Time@Peak Reflow Temperature-Max (s) 30

Compare AD824AR-16-REEL with alternatives

Compare OP400HSZ-REEL with alternatives