EL5375IUZ
vs
EL5372IUZ-T13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
parentfamilyid
1749573
1749570
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
QSOP
QSOP
Package Description
SSOP, SSOP24,.24
SSOP, SSOP24,.24
Pin Count
24
24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
kg CO2e/kg
11.7
11.7
Average Weight (mg)
258.15
258.15
CO2e (mg)
3020.355
3020.355
Total Weight
141.1472
134.5171
Category CO2 Kg
11.7
11.7
CO2
1651.4222399999999
1573.85007
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2018-06-27
2015-06-15
CAS Accounted for Wt
94
94
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4
1333-86-4
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V5.10
CMRT V2.02
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e3
Length
8.6614 mm
8.6614 mm
Moisture Sensitivity Level
3
3
Number of Functions
3
3
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP24,.24
SSOP24,.24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
3
3
Seated Height-Max
1.7272 mm
1.7272 mm
Supply Current-Max
33 mA
7 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9116 mm
3.9116 mm
Base Number Matches
2
2
Rohs Code
Yes
Compare EL5375IUZ with alternatives
Compare EL5372IUZ-T13 with alternatives