AD7817BRU-REEL7
vs
ADT7301ARM
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1206429
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
TSSOP-16
TSSOP8,.19
Pin Count
16
Manufacturer Package Code
RU-16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
6.55
6.55
Average Weight (mg)
58
34.075
CO2e (mg)
379.9
223.191
Samacsys Manufacturer
Analog Devices
Analog Devices
Samacsys Modified On
2023-01-23 14:40:50
2023-01-23 14:40:50
Total Weight
63.8
25.2
Category CO2 Kg
6.55
6.55
CO2
417.89
165.06
Compliance Temperature Grade
Industrial: -40C to +85C
Automotive: -40C to +150C
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
CAS Accounted for Wt
82
96
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0
7439-92-1, 1333-86-4, 1309-64-4
EFUP
50
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.02
FMD
Accuracy-Max (Cel)
2 Cel
4 Cel
Body Breadth
4.4 mm
3 mm
Body Height
1.2 mm
0.95 mm
Body Length or Diameter
5 mm
3 mm
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
10
13
Number of Terminals
16
8
Operating Current-Max
2 mA
2.2 mA
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Interface Type
5-WIRE INTERFACE
4-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP16,.25
TSSOP8,.19
Package Shape/Style
RECTANGULAR
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Housing
PLASTIC
Temperature Coefficient
NEGATIVE/POSITIVE ppm/°C
Compare AD7817BRU-REEL7 with alternatives
Compare ADT7301ARM with alternatives