AD652AQ vs AD652SQ feature comparison

AD652AQ Analog Devices Inc

Buy Now Datasheet

AD652SQ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP-16 DIP-16
Pin Count 16 16
Manufacturer Package Code Q-16 Q-16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.05 mm 19.05 mm
Linearity Error-Max (EL) 0.05% 0.05%
Negative Input Voltage-Max -5 V -5 V
Negative Supply Voltage-Max -18 V -18 V
Negative Supply Voltage-Min -6 V -6 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 4 MHz 4 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Positive Input Voltage-Max 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 15 mA 15 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 6 V 6 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Error-Max 0.5% 0.5%
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare AD652AQ with alternatives

Compare AD652SQ with alternatives