-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic Synchronous Voltage-to-Frequency Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9330
|
Newark | V/F Converter, 0Hz To 2Mhz, 0.02%, Cdip, Frequency:2.5Mhz, Full Scale Range:0Hz To 2Mhz, Linearity %:0.02%, Supply Voltage Range:± 6V To ± 18V, 12V To 36V, Digital Ic Case:Cdip, No. Of Pins:16Pins, Product Range:- Rohs Compliant: No |Analog Devices AD652AQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$44.6800 / $55.1500 | Buy Now |
DISTI #
AD652AQ-ND
|
DigiKey | IC V/F CONV 2MHZ 16CERDIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
713 In Stock |
|
$42.9684 / $53.0400 | Buy Now |
DISTI #
584-AD652AQ
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC - SYNC V/F CONVERTER RoHS: Not Compliant | 592 |
|
$42.9500 / $53.0300 | Buy Now |
DISTI #
V36:1790_06209988
|
Arrow Electronics | VFC Sync 2MHz 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks Date Code: 2317 | Americas - 3 |
|
$41.9700 / $45.8200 | Buy Now |
|
Analog Devices Inc | IC - SYNC V/F CONVERTER Min Qty: 1 Package Multiple: 25 | 143 |
|
$27.8600 / $53.0400 | Buy Now |
DISTI #
68021910
|
Verical | VFC Sync 2MHz 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2317 | Americas - 3 |
|
$41.9700 / $45.8200 | Buy Now |
|
Ameya Holding Limited | AD652AQ 2000kHz 电压-频率转换器, 同步, 0.005% of Span, 16针 CERDIP封装 | 143 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 200 |
|
$21.7300 | RFQ |
|
LCSC | 2MHz V/F CERDIP-16 Voltage-to-Frequency / Frequency-to-Voltage Converters ROHS | 25 |
|
$15.1237 / $20.2458 | Buy Now |
|
Win Source Electronics | IC V-F CONVERTER SYNC 16CDIP | 5962 |
|
$9.7980 / $14.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD652AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD652AQ
Analog Devices Inc
Monolithic Synchronous Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.05% | |
Negative Input Voltage-Max | -5 V | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -6 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 0.5% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD652AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD652AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD652AQ/+ | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD652AQ vs AD652AQ/+ |
AD651AQ | IC VOLTAGE-FREQUENCY CONVERTER, 4 MHz, CDIP16, CERDIP-16, Analog Special Function Converter | Analog Devices Inc | AD652AQ vs AD651AQ |
AD651SQ | IC VOLTAGE-FREQUENCY CONVERTER, 4 MHz, CDIP16, CERDIP-16, Analog Special Function Converter | Analog Devices Inc | AD652AQ vs AD651SQ |