AD652AQ vs BA6302A feature comparison

AD652AQ Rochester Electronics LLC

Buy Now Datasheet

BA6302A ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROHM CO LTD
Part Package Code DIP DIP
Package Description CERDIP-16 DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0
Length 19.05 mm 19.4 mm
Linearity Error-Max (EL) 0.05%
Moisture Sensitivity Level NOT APPLICABLE
Negative Input Voltage-Max -5 V
Negative Supply Voltage-Max -18 V
Negative Supply Voltage-Min -6 V
Negative Supply Voltage-Nom -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 4 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE NOT SPECIFIED
Positive Input Voltage-Max 5 V
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 4.55 mm
Supply Voltage-Max 18 V 13 V
Supply Voltage-Min 6 V 4.5 V
Supply Voltage-Nom 15 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE NOT SPECIFIED
Total Error-Max 0.5%
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Additional Feature BUILT-IN INVERTER
Package Equivalence Code DIP16,.3

Compare BA6302A with alternatives