AD636KHZ vs VFC32BM feature comparison

AD636KHZ Analog Devices Inc

Buy Now Datasheet

VFC32BM Burr-Brown Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC BURR-BROWN CORP
Part Package Code BCY
Package Description , CAN10,.23 , CAN10,.23
Pin Count 10
Manufacturer Package Code H-10-1
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e4 e0
Negative Supply Voltage-Max -16.5 V -20 V
Negative Supply Voltage-Min -2.5 V -11 V
Negative Supply Voltage-Nom -5 V -15 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Frequency-Max 0.1 MHz 0.5 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Positive Input Voltage-Max 0.2 V 15 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 1 mA 6 mA
Supply Voltage-Max 16.5 V 20 V
Supply Voltage-Min 2 V 11 V
Supply Voltage-Nom 3 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL OTHER
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Error-Max 0.5%
Base Number Matches 1 2
Linearity Error-Max (EL) 0.05%
Negative Input Voltage-Max -10 V
Technology BIPOLAR

Compare AD636KHZ with alternatives

Compare VFC32BM with alternatives