VFC32BM vs ADVFC32SH/883B feature comparison

VFC32BM Burr-Brown Corp

Buy Now Datasheet

ADVFC32SH/883B Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP ROCHESTER ELECTRONICS INC
Package Description , CAN10,.23 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0
Linearity Error-Max (EL) 0.05% 0.1%
Negative Input Voltage-Max -10 V
Negative Supply Voltage-Max -20 V
Negative Supply Voltage-Min -11 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Frequency-Max 0.5 MHz 0.5 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Positive Input Voltage-Max 15 V
Qualification Status Not Qualified MILITARY
Supply Current-Max 6 mA
Supply Voltage-Max 20 V
Supply Voltage-Min 11 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) NOT SPECIFIED
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Pbfree Code No
Part Package Code BCY
Pin Count 10
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare VFC32BM with alternatives