Part Details for VFC32BM by Burr-Brown Corp
Overview of VFC32BM by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Price & Stock for VFC32BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONVERTER | 34 |
|
$115.0000 | Buy Now |
Part Details for VFC32BM
VFC32BM CAD Models
VFC32BM Part Data Attributes:
|
VFC32BM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
VFC32BM
Burr-Brown Corp
Voltage to Frequency Converter, 1 Func, 0.5MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -20 V | |
Negative Supply Voltage-Min | -11 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 0.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 15 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for VFC32BM
This table gives cross-reference parts and alternative options found for VFC32BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC32BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADVFC32BH | Low Cost Monolithic Voltage-to-Frequency (V/F) Converter | Analog Devices Inc | VFC32BM vs ADVFC32BH |
VFC32BM | Voltage-to-Frequency and Frequency-to-Voltage Converter 10-TO-100 -25 to 85 | Texas Instruments | VFC32BM vs VFC32BM |