Part Details for AD636KHZ by Analog Devices Inc
Overview of AD636KHZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD636KHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD636KHZ-ND
|
DigiKey | IC RMS TO DC CONVERTER TO100-10 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$88.0800 | Buy Now |
|
Analog Devices Inc | RMS/DC CONVERTER IC Min Qty: 1 Package Multiple: 1 | 1 |
|
$32.9000 / $70.4600 | Buy Now |
|
Chip1Cloud | IC RMS TO DC CONVERTER TO100-10 | 1100 |
|
RFQ | |
|
Sense Electronic Company Limited | CAN10 | 820 |
|
RFQ |
Part Details for AD636KHZ
AD636KHZ CAD Models
AD636KHZ Part Data Attributes:
|
AD636KHZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD636KHZ
Analog Devices Inc
Low Level, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Manufacturer Package Code | H-10-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e4 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -2.5 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 0.2 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 0.5% |
Alternate Parts for AD636KHZ
This table gives cross-reference parts and alternative options found for AD636KHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD636KHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX636KH | RMS to DC Converter, 1 Func, 0.1MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | AD636KHZ vs MX636KH |
AD636JH | Low Level, True RMS-to-DC Converter | Analog Devices Inc | AD636KHZ vs AD636JH |
AD636JHZ | Low Level, True RMS-to-DC Converter | Analog Devices Inc | AD636KHZ vs AD636JHZ |
AD636KH | Low Level, True RMS-to-DC Converter | Analog Devices Inc | AD636KHZ vs AD636KH |