AD586BRZ vs MAX673ETV feature comparison

AD586BRZ Rochester Electronics LLC

Buy Now Datasheet

MAX673ETV Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC TO-99
Package Description SOP, METAL CAN, TO-99, 8 PIN
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 O-MBCY-W8
JESD-609 Code e3 e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.0025 V 5.0025 V
Output Voltage-Min 4.9975 V 4.9975 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-99
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 36 V 33 V
Supply Voltage-Min (Vsup) 10.8 V 8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR
Temp Coef of Voltage-Max 5 ppm/°C 5 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output YES YES
Width 3.9 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code CAN8,.2
Qualification Status Not Qualified
Supply Current-Max (Isup) 1.4 mA
Voltage Tolerance-Max 0.05%

Compare AD586BRZ with alternatives

Compare MAX673ETV with alternatives