MAX673ETV vs AD586BRZ-REEL feature comparison

MAX673ETV Maxim Integrated Products

Buy Now Datasheet

AD586BRZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code TO-99 SOIC
Package Description METAL CAN, TO-99, 8 PIN SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W8 R-PDSO-G8
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.0025 V 5.0025 V
Output Voltage-Min 4.9975 V 4.9975 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-99 SOP
Package Equivalence Code CAN8,.2 SOP8,.25
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 1.4 mA 3 mA
Supply Voltage-Max (Vsup) 33 V 36 V
Supply Voltage-Min (Vsup) 8 V 10.8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Temp Coef of Voltage-Max 5 ppm/°C 5 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.05% 0.05%
Base Number Matches 1 1
Length 4.9 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare MAX673ETV with alternatives

Compare AD586BRZ-REEL with alternatives