MAX673ETV vs AD586LNZ feature comparison

MAX673ETV Maxim Integrated Products

Buy Now Datasheet

AD586LNZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code TO-99 DIP
Package Description METAL CAN, TO-99, 8 PIN DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W8 R-PDIP-T8
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.0025 V 5.0025 V
Output Voltage-Min 4.9975 V 4.9975 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-99 DIP
Package Equivalence Code CAN8,.2 DIP8,.3
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 1.4 mA
Supply Voltage-Max (Vsup) 33 V 36 V
Supply Voltage-Min (Vsup) 8 V 10.8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temp Coef of Voltage-Max 5 ppm/°C 5 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.05% 0.05%
Base Number Matches 1 2
Length 9.27 mm
Seated Height-Max 5.33 mm
Technology BIPOLAR
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare MAX673ETV with alternatives

Compare AD586LNZ with alternatives