ACT-5260PC-200P10C vs IDT79R4000PC-50G feature comparison

ACT-5260PC-200P10C Cobham PLC

Buy Now Datasheet

IDT79R4000PC-50G Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COBHAM PLC INTEGRATED DEVICE TECHNOLOGY INC
Package Description PGA, CAVITY DOWN, PGA-179
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 64
Bit Size 64 64
Boundary Scan YES YES
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P179 S-CPGA-P179
Length 47.244 mm 47.244 mm
Low Power Mode YES NO
Number of Terminals 179 179
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.6134 mm 5.207 mm
Speed 200 MHz 50 MHz
Supply Voltage-Max 3.465 V 5.25 V
Supply Voltage-Min 3.135 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.244 mm 47.244 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Rohs Code No
Part Package Code PGA
Pin Count 179
ECCN Code 3A991.A.2
Additional Feature 5 PIPELINE STAGES; CACHE COHERENCY SUPPORT; FAULT TOLERANT SUPPORT
Clock Frequency-Max 50 MHz
JESD-609 Code e0
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code PGA179,18X18
RAM (words) 0
Supply Current-Max 3000 mA
Terminal Finish TIN LEAD

Compare ACT-5260PC-200P10C with alternatives

Compare IDT79R4000PC-50G with alternatives