ABS1516503
vs
ABS4616508
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
3.3 mm
3.3 mm
Actuator Type
ROLLER LEVER
ROLLER LEVER
Body Breadth
6.4 mm
6.4 mm
Body Height
11.1 mm
21.2 mm
Body Length or Diameter
19.8 mm
16.9 mm
Contact (AC) Max Rating R Load
2A@250VAC
2A@250VAC
Contact Current(AC)-Max
2 A
2 A
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Rating R Load
2A@30VDC
2A@30VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
30 V
30 V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operating Force-Max
0.59 N
0.59 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Pre-Travel-Max
2.5 mm
2.5 mm
Sealing
ENVIRONMENTALLY SEALED; IP67
ENVIRONMENTALLY SEALED; IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
SOLDER
WIRE
Base Number Matches
1
1
Actuator Angle
Actuator Length
0.203 inch
Contact (AC) Max Rating I Load
2A@250VAC
Contact Resistance
0.1 mΩ
Contact Timing
SNAP ACTION
Dielectric Withstand Volts
1500VRMS V
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Operating Position
0.571 inch
Terminal Finish
Silver/Nickel (Ag/Ni)
Compare ABS1516503 with alternatives
Compare ABS4616508 with alternatives