ABS1516503 vs ABS5516503 feature comparison

ABS1516503 Panasonic Electronic Components

Buy Now Datasheet

ABS5516503 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 3.3 mm 3.3 mm
Actuator Type ROLLER LEVER ROLLER LEVER
Body Breadth 6.4 mm 11.1 mm
Body Height 11.1 mm 6.4 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@30VDC 2A@30VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Operating Force-Max 0.59 N 0.59 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 2.5 mm 2.5 mm
Sealing ENVIRONMENTALLY SEALED; IP67 ENVIRONMENTALLY SEALED; IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare ABS1516503 with alternatives

Compare ABS5516503 with alternatives