ABS4616508
vs
ABS5616508
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
Actuator Length
0.203 inch
0.203 inch
Actuator Travel
3.3 mm
3.3 mm
Actuator Type
ROLLER LEVER
ROLLER LEVER
Body Breadth
6.4 mm
6.4 mm
Body Height
21.2 mm
21.2 mm
Body Length or Diameter
16.9 mm
16.9 mm
Contact (AC) Max Rating I Load
2A@250VAC
2A@250VAC
Contact (AC) Max Rating R Load
2A@250VAC
2A@250VAC
Contact Current(AC)-Max
2 A
2 A
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Rating R Load
2A@30VDC
2A@30VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
30 V
30 V
Dielectric Withstand Volts
1500VRMS V
1500VRMS V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
0.59 N
0.59 N
Operating Position
0.571 inch
0.571 inch
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Pre-Travel-Max
2.5 mm
2.5 mm
Sealing
ENVIRONMENTALLY SEALED; IP67
ENVIRONMENTALLY SEALED; IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Silver/Nickel (Ag/Ni)
Silver/Nickel (Ag/Ni)
Termination Type
WIRE
WIRE
Base Number Matches
1
1
Compare ABS4616508 with alternatives
Compare ABS5616508 with alternatives