ABBK00321611221Y00 vs ILB1206ER101V feature comparison

ABBK00321611221Y00 Chilisin Electronics Corp

Buy Now Datasheet

ILB1206ER101V Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP VISHAY DALE
Reach Compliance Code compliant unknown
Category CO2 Kg 6.59
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2019-07-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Qualifications AEC-Q200
DC Resistance-Max 0.2 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 220 OHM Ω 100 OHM Ω
Packing Method TR, 7 INCH BULK; TR, PAPER, 7 INCH
Rated Current 0.4 A 0.4 A
Screening Level AEC-Q200; TF16949
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description 1206
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature BULK IS AVAILABLE WITH 1000 PCS
Case Code 1206
Construction Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare ABBK00321611221Y00 with alternatives

Compare ILB1206ER101V with alternatives