ILB1206ER101V vs FB321611T-301Y-S feature comparison

ILB1206ER101V Vishay Dale

Buy Now Datasheet

FB321611T-301Y-S Cal-Chip Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE CAL-CHIP ELECTRONICS INC
Package Description 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature BULK IS AVAILABLE WITH 1000 PCS
Case Code 1206
Construction Chip
DC Resistance-Max 0.2 Ω 0.2 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm 1.1 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 100 OHM Ω 300 OHM Ω
Packing Method BULK; TR, PAPER, 7 INCH TR, 7 INCH
Rated Current 0.4 A 0.35 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 2 1

Compare ILB1206ER101V with alternatives

Compare FB321611T-301Y-S with alternatives