ILB1206ER101V
vs
CZB2BFTTE101J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KOA SPEER ELECTRONICS INC
Package Description
EIA STD PACKAGE SIZE 1206, 2 PIN
EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
BULK IS AVAILABLE WITH 1000 PCS
Case Code
1206
Construction
Chip
DC Resistance-Max
0.2 Ω
0.2 Ω
Filter Type
FERRITE BEAD
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.1 mm
1.1 mm
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
100 OHM Ω
100 OHM Ω
Packing Method
BULK; TR, PAPER, 7 INCH
TAPE AND REEL
Rated Current
0.4 A
0.4 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Width
1.6 mm
1.6 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
Insulation Resistance-Min
1000 MΩ
Compare ILB1206ER101V with alternatives
Compare CZB2BFTTE101J with alternatives